181KD07J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79091
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75757
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79091
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75757
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79091
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75757
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79091

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75757

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79091
180 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181KD07J-O

DigiKey Part Number
13-181KD07J-O-ND
Manufacturer
Manufacturer Product Number
181KD07J-O
Description
VARISTOR 180V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
1.75 kA
Energy
16J
Number of Circuits
1
Capacitance @ Frequency
280 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.84237$842.37
Manufacturers Standard Package