
180KH07-FTB | |
---|---|
DigiKey Part Number | 13-180KH07-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 180KH07-FTB |
Description | VARISTOR 18V 500A DISC 7MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 V 500 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 15 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 21.6 V | |
Current - Surge | 500 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.56345 | $845.17 |