180KD10J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.94662

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.88496

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84484

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.94662

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.88496

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84484

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.88496

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84484
18 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180KD10J

DigiKey Part Number
13-180KD10J-ND
Manufacturer
Manufacturer Product Number
180KD10J
Description
VARISTOR 18V 1KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
EDA/CAD Models
180KD10J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
15 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
21.6 V
Current - Surge
1 kA
Energy
3J
Number of Circuits
1
Capacitance @ Frequency
5600 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$0.94662$473.31
Manufacturers Standard Package