Direct

15KPA60CA/TR13 | |
|---|---|
DigiKey Part Number | 13-15KPA60CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA60CA/TR13 |
Description | TVS DIODE 60VWM 97.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 97.4V Clamp 155A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 97.4V |
Mfr | Current - Peak Pulse (10/1000µs) 155A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 60V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 67V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA60CA/B | YAGEO | 225 | 13-15KPA60CA/BCT-ND | $59.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $29.49988 | $23,599.90 |


