Direct

15KPA51CA/TR13 | |
|---|---|
DigiKey Part Number | 13-15KPA51CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA51CA/TR13 |
Description | TVS DIODE 51VWM 82.9VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82.9V Clamp 182.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 82.9V |
Mfr | Current - Peak Pulse (10/1000µs) 182.1A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 51V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 57V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA51CA/B | YAGEO | 0 | 13-15KPA51CA/BTB-ND | $36.34397 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $36.34386 | $29,075.09 |


