
15KPA40CA/B | |
---|---|
DigiKey Part Number | 13-15KPA40CA/BCT-ND - Cut Tape (CT) 13-15KPA40CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA40CA/B |
Description | TVS DIODE 40VWM 65.8VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 65.8V Clamp 229.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 65.8V | |
Current - Peak Pulse (10/1000µs) | 229.5A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.16000 | $68.16 |
10 | $46.42800 | $464.28 |
100 | $36.15410 | $3,615.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $30.71907 | $9,215.72 |