151KH14-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.67823
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.67823
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.67823
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.52361
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.50906
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.52361
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.50906
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.67823
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.52361
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.50906
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.52361
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.50906
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.67823
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.52361
Datasheet
150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151KH14-O

DigiKey Part Number
13-151KH14-O-ND
Manufacturer
Manufacturer Product Number
151KH14-O
Description
VARISTOR 150V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
4.5 kA
Energy
40J
Number of Circuits
1
Capacitance @ Frequency
1300 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$1.67823$671.29
Manufacturers Standard Package