151KD05-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.48778

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.48778

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.43422

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.48778

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.45531

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.43422

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.45531

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.43422
150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151KD05-FTB

DigiKey Part Number
13-151KD05-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
151KD05-FTB
Description
VARISTOR 150V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
400 A
Energy
4.1J
Number of Circuits
1
Capacitance @ Frequency
165 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$0.45531$682.97
Manufacturers Standard Package