
121KD07-TR | |
---|---|
DigiKey Part Number | 13-121KD07-TR-ND - Tape & Reel (TR) 13-121KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121KD07-TR |
Description | VARISTOR 120V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 1.2 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 420 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.92000 | $9.20 |
25 | $0.80480 | $20.12 |
100 | $0.68400 | $68.40 |
250 | $0.62536 | $156.34 |
500 | $0.59038 | $295.19 |
1,000 | $0.56147 | $561.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.53774 | $1,075.48 |
4,000 | $0.51816 | $2,072.64 |
6,000 | $0.50834 | $3,050.04 |
10,000 | $0.49748 | $4,974.80 |
14,000 | $0.49113 | $6,875.82 |
20,000 | $0.48502 | $9,700.40 |
50,000 | $0.47187 | $23,593.50 |
100,000 | $0.46395 | $46,395.00 |