112KH10-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.45569

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.45569

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.49330

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.37364

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.45569

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.49330

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.37364

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.37364
1.1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112KH10-TB

DigiKey Part Number
13-112KH10-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
112KH10-TB
Description
VARISTOR 1.1KV 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
680 V
Maximum DC Volts
895 V
Varistor Voltage (Min)
990 V
Varistor Voltage (Typ)
1.1 kV
Varistor Voltage (Max)
1.21 kV
Current - Surge
2.5 kA
Energy
115J
Number of Circuits
1
Capacitance @ Frequency
90 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
300$1.49330$447.99
Manufacturers Standard Package