Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

101KH20J-OTB | |
|---|---|
DigiKey Part Number | 13-101KH20J-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 101KH20J-OTB |
Description | VARISTOR 100V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 110 V |
Manufacturer YAGEO | Current - Surge 10 kA |
Series | Energy 70J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4000 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 101KH20J | YAGEO | 0 | 13-101KH20J-ND | $4.20818 | Parametric Equivalent |
| 101KH20J-F | YAGEO | 0 | 13-101KH20J-F-ND | $4.20818 | Parametric Equivalent |
| 101KH20J-FP7.5 | YAGEO | 0 | 13-101KH20J-FP7.5-ND | $4.20818 | Parametric Equivalent |
| 101KH20J-FP7.5TB | YAGEO | 0 | 13-101KH20J-FP7.5TB-ND | $4.20818 | Parametric Equivalent |
| 101KH20J-FP7.5TR | YAGEO | 0 | 13-101KH20J-FP7.5TR-ND | $4.20818 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.20818 | $1,683.27 |


