101KH14J-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.26668
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.26668
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.26668
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.06853
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.04993
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.06853
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.04993
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.26668
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.26668
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.06853
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.04993
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.06853
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.04993
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.06853
Datasheet
100 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101KH14J-P10

DigiKey Part Number
13-101KH14J-P10-ND
Manufacturer
Manufacturer Product Number
101KH14J-P10
Description
VARISTOR 100V 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
6 kA
Energy
33J
Number of Circuits
1
Capacitance @ Frequency
2000 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$2.26668$906.67
Manufacturers Standard Package