
1.5KE440CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE440CA/TR13TR-ND - Tape & Reel (TR) 13-1.5KE440CA/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440CA/TR13 |
Description | TVS DIODE 376VWM 602VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.59300 | $35.93 |
| 100 | $2.30860 | $230.86 |
| 500 | $1.75446 | $877.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.53358 | $1,840.30 |
| 2,400 | $1.40999 | $3,383.98 |
| 3,600 | $1.31640 | $4,739.04 |
| 6,000 | $1.20856 | $7,251.36 |
| 8,400 | $1.18510 | $9,954.84 |
| 12,000 | $1.18438 | $14,212.56 |
| 30,000 | $1.01268 | $30,380.40 |

