101KH10J-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.28618

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.28618

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.24484

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.23261

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.28618

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.24484

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.23261

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.23261
100 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101KH10J-TB

DigiKey Part Number
13-101KH10J-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
101KH10J-TB
Description
VARISTOR 100V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
3.5 kA
Energy
18J
Number of Circuits
1
Capacitance @ Frequency
1000 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
750$1.24484$933.63
Manufacturers Standard Package