101KH07-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84345
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84345
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.94232
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.94232
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.94232
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101KH07-O

DigiKey Part Number
13-101KH07-O-ND
Manufacturer
Manufacturer Product Number
101KH07-O
Description
VARISTOR 100V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
1.75 kA
Energy
12J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.84345$843.45
Manufacturers Standard Package