DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ18A-AT/TR13

DigiKey Part Number
13-SMAJ18A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMAJ18A-AT/TR13CT-ND - Cut Tape (CT)
13-SMAJ18A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ18A-AT/TR13
Description
TVS DIODE 18VWM 29.2VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
13.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,889
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.43700$14.37
100$0.64870$64.87
500$0.63224$316.12
1,000$0.61583$615.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.59940$2,997.00
10,000$0.50908$5,090.80
15,000$0.50498$7,574.70
25,000$0.50087$12,521.75
35,000$0.49027$17,159.45
Manufacturers Standard Package