1.5SMC62CA-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $1.36181
Datasheet
85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC62CA-AT/7

DigiKey Part Number
13-1.5SMC62CA-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC62CA-AT/7
Description
TVS DIODE 53VWM 85VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
17.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.77108$885.54
1,000$1.59094$1,590.94
1,500$1.49900$2,248.50
2,500$1.39562$3,489.05
3,500$1.33437$4,670.30
5,000$1.27483$6,374.15
12,500$1.14407$14,300.87
25,000$1.06328$26,582.00
50,000$1.02491$51,245.50
Manufacturers Standard Package