


1.5SMC400A/TR13 | |
---|---|
DigiKey Part Number | 13-1.5SMC400A/TR13TR-ND - Tape & Reel (TR) 13-1.5SMC400A/TR13CT-ND - Cut Tape (CT) 13-1.5SMC400A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC400A/TR13 |
Description | TVS DIODE 342VWM 548VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.62100 | $36.21 |
100 | $2.32700 | $232.70 |
500 | $1.76882 | $884.41 |
1,000 | $1.58891 | $1,588.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36007 | $4,080.21 |
6,000 | $1.24477 | $7,468.62 |
9,000 | $1.18603 | $10,674.27 |
15,000 | $1.12001 | $16,800.15 |
21,000 | $1.08092 | $22,699.32 |
30,000 | $1.06455 | $31,936.50 |