45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC33CA/TR13

DigiKey Part Number
13-1.5SMC33CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC33CA/TR13
Description
TVS DIODE 28.2VWM 45.7V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
33.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 33,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.20925$3,627.75
6,000$1.10444$6,626.64
9,000$1.05101$9,459.09
15,000$0.99097$14,864.55
21,000$0.95542$20,063.82
30,000$0.92086$27,625.80
75,000$0.88648$66,486.00
Manufacturers Standard Package

Other Suppliers on DigiKey

33,000In Stock
Ships from WEC