


1.5SMC30A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC30A/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC30A/TR7CT-ND - Cut Tape (CT) 13-1.5SMC30A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30A/TR7 |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.51900 | $35.19 |
| 100 | $2.25430 | $225.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.58084 | $790.42 |
| 1,000 | $1.41730 | $1,417.30 |
| 1,500 | $1.33380 | $2,000.70 |
| 2,500 | $1.23997 | $3,099.93 |
| 3,500 | $1.18437 | $4,145.30 |
| 5,000 | $1.13028 | $5,651.40 |

