5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

1.5SMC300A/TR7

DigiKey Part Number
13-1.5SMC300A/TR7TR-ND - Tape & Reel (TR)
13-1.5SMC300A/TR7CT-ND - Cut Tape (CT)
13-1.5SMC300A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC300A/TR7
Description
TVS DIODE 256VWM 414VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
414V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.62100$36.21
100$2.32700$232.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.76882$884.41
1,000$1.58891$1,588.91
1,500$1.49709$2,245.64
2,500$1.39383$3,484.57
3,500$1.33267$4,664.35
5,000$1.27320$6,366.00
12,500$1.14261$14,282.62
25,000$1.06455$26,613.75
Manufacturers Standard Package