Direct



1.5SMC24A-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC24A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC24A-AT/7 |
Description | TVS DIODE 20.5VWM 33.2V DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 45.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.77108 | $885.54 |
| 1,000 | $1.59094 | $1,590.94 |
| 1,500 | $1.49900 | $2,248.50 |
| 2,500 | $1.39562 | $3,489.05 |
| 3,500 | $1.33437 | $4,670.30 |
| 5,000 | $1.27483 | $6,374.15 |
| 12,500 | $1.14407 | $14,300.87 |
| 25,000 | $1.06328 | $26,582.00 |
| 50,000 | $1.02491 | $51,245.50 |


