328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC220CA/TR7

DigiKey Part Number
13-1.5SMC220CA/TR7TR-ND - Tape & Reel (TR)
13-1.5SMC220CA/TR7CT-ND - Cut Tape (CT)
13-1.5SMC220CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC220CA/TR7
Description
TVS DIODE 185VWM 328VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.51900$35.19
100$2.25430$225.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.58084$790.42
1,000$1.41730$1,417.30
1,500$1.33380$2,000.70
2,500$1.23997$3,099.93
3,500$1.18437$4,145.30
5,000$1.13028$5,651.40
Manufacturers Standard Package