Direct



1.5SMC16A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC16A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC16A/TR13 |
Description | TVS DIODE 13.6VWM 22.5V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 22.5V |
Mfr | Current - Peak Pulse (10/1000µs) 67.6A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC16A/TR7 | YAGEO | 0 | 13-1.5SMC16A/TR7TR-ND | $1.13028 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $1.09215 | $32,764.50 |


