1.5SMC160A/TR13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $1.58084
Datasheet
219V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
219V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC160A/TR13

DigiKey Part Number
13-1.5SMC160A/TR13TR-ND - Tape & Reel (TR)
13-1.5SMC160A/TR13CT-ND - Cut Tape (CT)
13-1.5SMC160A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC160A/TR13
Description
TVS DIODE 136VWM 219VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
219V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.51900$35.19
100$2.25430$225.43
500$1.70728$853.64
1,000$1.53068$1,530.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.20925$3,627.75
6,000$1.10444$6,626.64
9,000$1.05101$9,459.09
15,000$0.99097$14,864.55
21,000$0.95542$20,063.82
30,000$0.92194$27,658.20
Manufacturers Standard Package