Direct

1.5KE82A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE82A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE82A/TR13 |
Description | TVS DIODE 70.1VWM 113VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.18629 | $1,423.55 |
| 2,400 | $1.07017 | $2,568.41 |
| 3,600 | $1.01097 | $3,639.49 |
| 6,000 | $0.94440 | $5,666.40 |
| 8,400 | $0.90496 | $7,601.66 |
| 12,000 | $0.86662 | $10,399.44 |
| 30,000 | $0.78246 | $23,473.80 |
| 60,000 | $0.73387 | $44,032.20 |


