1.5KE75A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 972
Unit Price: $5.02000
Datasheet
103V Clamp 14.8A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE75A/TR13

DigiKey Part Number
13-1.5KE75A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE75A/TR13
Description
TVS DIODE 64.1VWM 103VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
103V Clamp 14.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.18629$1,423.55
2,400$1.07017$2,568.41
3,600$1.01097$3,639.49
6,000$0.94440$5,666.40
8,400$0.90496$7,601.66
12,000$0.86662$10,399.44
30,000$0.78246$23,473.80
60,000$0.73387$44,032.20
Manufacturers Standard Package