1.5KE68CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1,000
Unit Price: $2.13000
Datasheet
DO-201 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE68CA/TR13

DigiKey Part Number
13-1.5KE68CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE68CA/TR13
Description
TVS DIODE 58.1VWM 92VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
92V Clamp 16.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
16.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.05608$1,267.30
2,400$0.96267$2,310.41
3,600$0.91459$3,292.52
6,000$0.86023$5,161.38
8,400$0.82783$6,953.77
12,000$0.79623$9,554.76
30,000$0.73294$21,988.20
Manufacturers Standard Package