
1.5KE56A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE56A/BCT-ND - Cut Tape (CT) 13-1.5KE56A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE56A/B |
Description | TVS DIODE 47.8VWM 77VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 47.8V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE56A | Littelfuse Inc. | 2,664 | 1.5KE56ALFCT-ND | $8.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.54600 | $15.46 |
| 25 | $1.36480 | $34.12 |
| 100 | $1.16990 | $116.99 |
| 250 | $1.07700 | $269.25 |
| 500 | $1.02078 | $510.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.22024 | $1,220.24 |
| 2,000 | $1.09881 | $2,197.62 |
| 3,000 | $1.03687 | $3,110.61 |
| 5,000 | $0.96719 | $4,835.95 |
| 7,000 | $0.92592 | $6,481.44 |
| 10,000 | $0.88579 | $8,857.90 |

