
1.5KE540A/B | |
---|---|
DigiKey Part Number | 13-1.5KE540A/BCT-ND - Cut Tape (CT) 13-1.5KE540A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE540A/B |
Description | TVS DIODE 459VWM 740VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.58800 | $35.88 |
100 | $2.30560 | $230.56 |
500 | $1.75222 | $876.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.57372 | $1,573.72 |
2,000 | $1.42338 | $2,846.76 |
3,000 | $1.34674 | $4,040.22 |
5,000 | $1.26055 | $6,302.75 |
7,000 | $1.20950 | $8,466.50 |
10,000 | $1.15988 | $11,598.80 |
25,000 | $1.05185 | $26,296.25 |