
1.5KE510CA/B | |
---|---|
DigiKey Part Number | 13-1.5KE510CA/BCT-ND - Cut Tape (CT) 13-1.5KE510CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE510CA/B |
Description | TVS DIODE 434VWM 698VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.77000 | $17.70 |
25 | $1.56720 | $39.18 |
100 | $1.34920 | $134.92 |
250 | $1.24468 | $311.17 |
500 | $1.18178 | $590.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.44801 | $1,448.01 |
2,000 | $1.30774 | $2,615.48 |
3,000 | $1.23620 | $3,708.60 |
5,000 | $1.15577 | $5,778.85 |
7,000 | $1.10812 | $7,756.84 |
10,000 | $1.06180 | $10,618.00 |
25,000 | $0.96012 | $24,003.00 |
50,000 | $0.94688 | $47,344.00 |