
1.5KE510A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE510A/BCT-ND - Cut Tape (CT) 13-1.5KE510A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE510A/B |
Description | TVS DIODE 434VWM 698VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 698V |
Mfr | Current - Peak Pulse (10/1000µs) 2.1A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 434V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 485V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.58500 | $35.85 |
| 100 | $2.29790 | $229.79 |
| 500 | $1.74148 | $870.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.56192 | $1,561.92 |
| 2,000 | $1.41057 | $2,821.14 |
| 3,000 | $1.33339 | $4,000.17 |
| 5,000 | $1.24664 | $6,233.20 |
| 7,000 | $1.19524 | $8,366.68 |
| 10,000 | $1.14528 | $11,452.80 |

