602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE440CA/TR13

DigiKey Part Number
13-1.5KE440CA/TR13TR-ND - Tape & Reel (TR)
13-1.5KE440CA/TR13CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE440CA/TR13
Description
TVS DIODE 376VWM 602VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
602V
Mfr
Current - Peak Pulse (10/1000µs)
2.5A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
376V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
418V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 25,800 View Now
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.25000$6.25
10$3.88100$38.81
100$2.49360$249.36
500$1.89490$947.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.65629$1,987.55
2,400$1.50090$3,602.16
3,600$1.42170$5,118.12
6,000$1.33265$7,995.90
8,400$1.27990$10,751.16
12,000$1.22863$14,743.56
Manufacturers Standard Package

Other Suppliers on DigiKey

25,800In Stock
Ships from WEC