Direct

1.5KE39CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE39CA/TR13TR-ND - Tape & Reel (TR) 13-1.5KE39CA/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39CA/TR13 |
Description | TVS DIODE 33.3VWM 53.9VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE39CA/B | YAGEO | 2,400 | 13-1.5KE39CA/BCT-ND | $2.22000 | Direct |
| 1V5KE39CA | Taiwan Semiconductor Corporation | 1,223 | 1V5KE39CACT-ND | $9.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.54600 | $15.46 |
| 25 | $1.36480 | $34.12 |
| 100 | $1.16990 | $116.99 |
| 250 | $1.07700 | $269.25 |
| 500 | $1.02078 | $510.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.28118 | $1,537.42 |
| 2,400 | $1.15580 | $2,773.92 |
| 3,600 | $1.09184 | $3,930.62 |
| 6,000 | $1.01995 | $6,119.70 |
| 8,400 | $0.97736 | $8,209.82 |
| 12,000 | $0.93595 | $11,231.40 |



