
1.5KE39CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE39CA/BCT-ND - Cut Tape (CT) 13-1.5KE39CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39CA/B |
Description | TVS DIODE 33.3VWM 53.9VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.54600 | $15.46 |
| 25 | $1.36480 | $34.12 |
| 100 | $1.16990 | $116.99 |
| 250 | $1.07700 | $269.25 |
| 500 | $1.02078 | $510.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.31791 | $1,317.91 |
| 2,000 | $1.18669 | $2,373.38 |
| 3,000 | $1.11980 | $3,359.40 |
| 5,000 | $1.04457 | $5,222.85 |
| 7,000 | $0.99999 | $6,999.93 |
| 10,000 | $0.95665 | $9,566.50 |

