
1.5KE39A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE39A/BCT-ND - Cut Tape (CT) 13-1.5KE39A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39A/B |
Description | TVS DIODE 33.3VWM 53.9VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.54600 | $15.46 |
| 25 | $1.36480 | $34.12 |
| 100 | $1.16990 | $116.99 |
| 250 | $1.07700 | $269.25 |
| 500 | $1.02078 | $510.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.22024 | $1,220.24 |
| 2,000 | $1.09881 | $2,197.62 |
| 3,000 | $1.03687 | $3,110.61 |
| 5,000 | $0.96719 | $4,835.95 |
| 7,000 | $0.92592 | $6,481.44 |
| 10,000 | $0.88579 | $8,857.90 |

