
AC0201FR-07750RL | |
---|---|
DigiKey Part Number | 13-AC0201FR-07750RLTR-ND - Tape & Reel (TR) 13-AC0201FR-07750RLCT-ND - Cut Tape (CT) 13-AC0201FR-07750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-07750RL |
Description | RES SMD 750 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-07750RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
25 | $0.19360 | $4.84 |
50 | $0.17580 | $8.79 |
100 | $0.15520 | $15.52 |
250 | $0.13400 | $33.50 |
500 | $0.11726 | $58.63 |
1,000 | $0.07677 | $76.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06700 | $670.00 |
20,000 | $0.05025 | $1,005.00 |