DO-201 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE33A/B

DigiKey Part Number
13-1.5KE33A/BCT-ND - Cut Tape (CT)
13-1.5KE33A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE33A/B
Description
TVS DIODE 28.2VWM 45.7VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
45.7V Clamp 33.3A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
33.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.44600$14.46
25$1.28080$32.02
100$1.09710$109.71
250$1.00936$252.34
500$0.95676$478.38
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.95577$955.77
2,000$0.87409$1,748.18
3,000$0.79261$2,377.83
5,000$0.75834$3,791.70
Manufacturers Standard Package