
1.5KE160CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE160CA/BCT-ND - Cut Tape (CT) 13-1.5KE160CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE160CA/B |
Description | TVS DIODE 136VWM 219VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 136V | Supplier Device Package |
Voltage - Breakdown (Min) 152V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 219V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.06700 | $30.67 |
| 100 | $1.95590 | $195.59 |
| 500 | $1.47362 | $736.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.31791 | $1,317.91 |
| 2,000 | $1.18669 | $2,373.38 |
| 3,000 | $1.11980 | $3,359.40 |
| 5,000 | $1.04457 | $5,222.85 |
| 7,000 | $0.99999 | $6,999.93 |
| 10,000 | $0.95665 | $9,566.50 |

