
1.5KE150CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE150CA/BCT-ND - Cut Tape (CT) 13-1.5KE150CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150CA/B |
Description | TVS DIODE 128VWM 207VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.44400 | $14.44 |
| 25 | $1.27920 | $31.98 |
| 100 | $1.09570 | $109.57 |
| 250 | $1.00808 | $252.02 |
| 500 | $0.95552 | $477.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14219 | $1,142.19 |
| 2,000 | $0.87296 | $1,745.92 |
| 3,000 | $0.79159 | $2,374.77 |
| 5,000 | $0.75737 | $3,786.85 |

