Direct

1.5KE130A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE130A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE130A-AT/TR13 |
Description | TVS DIODE 111VWM 179VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 111V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 124V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 179V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE130A-AT/B | YAGEO | 0 | 13-1.5KE130A-AT/BTB-ND | $1.50273 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.46226 | $1,754.71 |
| 2,400 | $1.32397 | $3,177.53 |
| 3,600 | $1.25346 | $4,512.46 |
| 6,000 | $1.17558 | $7,053.48 |


