
1.5KE120CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-1.5KE120CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE120CA-AT/TR13 |
Description | TVS DIODE 102VWM 165VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 9.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.30890 | $1,570.68 |
2,400 | $1.19699 | $2,872.78 |
3,600 | $1.13946 | $4,102.06 |
6,000 | $1.07441 | $6,446.46 |
8,400 | $1.03570 | $8,699.88 |
12,000 | $0.99793 | $11,975.16 |
30,000 | $0.95299 | $28,589.70 |