DO-201 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE11CA/B

DigiKey Part Number
13-1.5KE11CA/BCT-ND - Cut Tape (CT)
13-1.5KE11CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE11CA/B
Description
TVS DIODE 9.4VWM 15.6VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15.6V Clamp 97.4A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
97.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.45300$14.53
25$1.28760$32.19
100$1.10270$110.27
250$1.01456$253.64
500$0.96168$480.84
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.21868$1,218.68
2,000$1.09740$2,194.80
3,000$1.03554$3,106.62
5,000$0.96596$4,829.80
7,000$0.92473$6,473.11
10,000$0.88466$8,846.60
25,000$0.79668$19,917.00
50,000$0.76225$38,112.50
Manufacturers Standard Package