1.5KE100CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $2.14000
Datasheet
DO-201 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE100CA/TR13

DigiKey Part Number
13-1.5KE100CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE100CA/TR13
Description
TVS DIODE 85.5VWM 137VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
137V Clamp 11.1A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.05878$1,270.54
2,400$0.96513$2,316.31
3,600$0.91693$3,300.95
6,000$0.86243$5,174.58
8,400$0.82995$6,971.58
12,000$0.79826$9,579.12
30,000$0.73481$22,044.30
Manufacturers Standard Package