
1.5KE100CA/B | |
---|---|
DigiKey Part Number | 13-1.5KE100CA/BCT-ND - Cut Tape (CT) 13-1.5KE100CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE100CA/B |
Description | TVS DIODE 85.5VWM 137VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.45700 | $14.57 |
25 | $1.29080 | $32.27 |
100 | $1.10560 | $110.56 |
250 | $1.01716 | $254.29 |
500 | $0.96414 | $482.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.25044 | $1,250.44 |
2,000 | $1.07839 | $2,156.78 |
3,000 | $1.02900 | $3,087.00 |
5,000 | $0.96843 | $4,842.15 |
7,000 | $0.93581 | $6,550.67 |
10,000 | $0.91161 | $9,116.10 |
25,000 | $0.83094 | $20,773.50 |