
1.0SMB47CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB47CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB47CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB47CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB47CA/TR13 |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 15.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 15.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57950 | $1,738.50 |
| 6,000 | $0.52894 | $3,173.64 |
| 9,000 | $0.50294 | $4,526.46 |
| 15,000 | $0.47352 | $7,102.80 |
| 21,000 | $0.45601 | $9,576.21 |
| 30,000 | $0.43892 | $13,167.60 |
| 75,000 | $0.41027 | $30,770.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.86800 | $18.68 |
| 100 | $1.17160 | $117.16 |
| 500 | $0.87034 | $435.17 |
| 1,000 | $0.77285 | $772.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.24000 | $12.40 |
| 100 | $0.83380 | $83.38 |
| 500 | $0.64094 | $320.47 |
| 1,000 | $0.57640 | $576.40 |

