
1.0SMB39CA/TR13 | |
---|---|
DigiKey Part Number | 13-1.0SMB39CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB39CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB39CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB39CA/TR13 |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 18.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 18.8A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.88500 | $18.85 |
100 | $1.18210 | $118.21 |
500 | $0.87818 | $439.09 |
1,000 | $0.77982 | $779.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59136 | $1,774.08 |
6,000 | $0.53334 | $3,200.04 |
9,000 | $0.50374 | $4,533.66 |
15,000 | $0.47047 | $7,057.05 |
21,000 | $0.45076 | $9,465.96 |
30,000 | $0.43159 | $12,947.70 |
75,000 | $0.38952 | $29,214.00 |
150,000 | $0.37884 | $56,826.00 |