1.0SMB33CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,185
Unit Price: $1.15000
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB33CA/TR7

DigiKey Part Number
13-1.0SMB33CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.0SMB33CA/TR7
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.7V Clamp 22.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
22.2A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.75886$379.43
1,000$0.68242$682.42
1,500$0.64292$964.38
2,500$0.59802$1,495.05
3,500$0.57120$1,999.20
5,000$0.54495$2,724.75
12,500$0.48673$6,084.12
25,000$0.45035$11,258.75
50,000$0.41954$20,977.00
Manufacturers Standard Package