
SMAJ33A/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ33A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ33A/TR13CT-ND - Cut Tape (CT) 13-SMAJ33A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33A/TR13 |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.69000 | $6.90 |
25 | $0.60120 | $15.03 |
100 | $0.50660 | $50.66 |
250 | $0.46212 | $115.53 |
500 | $0.43502 | $217.51 |
1,000 | $0.41268 | $412.68 |
2,500 | $0.38914 | $972.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41055 | $2,052.75 |
10,000 | $0.36950 | $3,695.00 |
15,000 | $0.36109 | $5,416.35 |
25,000 | $0.32920 | $8,230.00 |