Direct

1.0SMB30A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.0SMB30A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB30A/TR7 |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 24.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 41.4V |
Mfr | Current - Peak Pulse (10/1000µs) 24.5A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB30A/TR13 | YAGEO | 3,230 | 13-1.0SMB30A/TR13CT-ND | $3.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.75984 | $379.92 |
| 1,000 | $0.68329 | $683.29 |
| 1,500 | $0.64375 | $965.63 |
| 2,500 | $0.59879 | $1,496.98 |
| 3,500 | $0.57193 | $2,001.76 |
| 5,000 | $0.54564 | $2,728.20 |
| 12,500 | $0.48735 | $6,091.88 |
| 25,000 | $0.45093 | $11,273.25 |
| 50,000 | $0.42007 | $21,003.50 |


